
Surface mount PTC resettable fuse with 2.3 Ohm resistance and 300mA hold current. Features a 20A maximum current rating and 60V DC voltage rating. Operates within a temperature range of -40°C to 85°C. Packaged in a 2016 (5041 metric) case size, measuring 5.44mm x 4.43mm x 1.25mm. Compliant with RoHS and cULus, TUV approvals.
Sign in to ask questions about the Littelfuse 2016L030DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2016L030DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Current Rating | 20A |
| Height | 1.25mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Resistance | 2.3R |
| RoHS Compliant | Yes |
| Series | 2016L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.43mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L030DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
