
Surface mount PTC resettable fuse, 1 Ohm resistance, designed for overcurrent protection. Features a 60V DC maximum voltage rating and a 550mA hold current. Trip current is 1.1A with a maximum trip time of 5 seconds. Rated for 20A maximum current and 1.4W power dissipation, operating between -40°C and 85°C. Packaged in a 2016 (5041 metric) case size, supplied on tape and reel, and is RoHS compliant with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 2016L050MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2016L050MR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Current Rating | 20A |
| Hold Current | 550mA |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 2016L |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 1.1A |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L050MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
