PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 20A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 T/R
Littelfuse 2016L050MRHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 2016L |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.