
Surface mount PTC resettable fuse, 2016 case code, featuring a 60V DC rating and 750mA hold current. This component offers a 1.5A trip current and a maximum operating temperature of 85°C, with a resistance of 500mR. Designed for surface mount applications, it is supplied in tape and reel packaging and is RoHS compliant. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 2016L075/60MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2016L075/60MR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Current Rating | 20A |
| Height | 2mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 2016L |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L075/60MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.