
Surface mount resettable fuse with 33V DC rated voltage and 1.1A hold current. Features 400mΩ resistance and 40A maximum current rating. Operates within a -40°C to 85°C temperature range. Packaged in a 2016 case size on tape and reel, this component is RoHS compliant and carries cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 2016L100/33DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2016L100/33DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | 2016L |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L100/33DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
