
Surface mount PTC resettable fuse, 2016 case code, offering a 1.5A hold current and 3A trip current. Features a maximum voltage rating of 15V DC and a maximum operating temperature of 85°C. This lead-free component has a resistance of 180mR and a power dissipation of 1.4W. Approved by cULus and TUV, it is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 2016L150DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2016L150DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | 2016L |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L150DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
