Fuse Subminiature Fast Acting 1.5A 250V SMD Gull Wing 6.35 X 9.45 X 4.19mm Thermoplastic T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Gull Wing |
| Acting | Fast |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.54A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |