Fuse Subminiature Slow Blow Acting 4A 250V Flat DIP 9.45 X 6.35 X 4.19mm Thermoplastic Magazine CSA/UL
Sign in to ask questions about the Littelfuse 203004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 203004 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 203004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.