Fuse Subminiature Slow Blow Acting 1.5A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 203 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |