The 20KPA144A-B is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 144V and a maximum non-repetitive peak reverse power dissipation of 20000W. It has a maximum clamping voltage of 232V and a maximum power dissipation of 8W. The diode is available in a 2-pin axial package and operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 20KPA144A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 20KPA144A-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 144 |
| Breakdown Voltage-Min | 160.8 |
| Non-rep Peak Rev Power Dis-Max | 20000 |
| Clamping Voltage-Max | 232 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 20KPA144A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.