The 20KPA172CA is a bidirectional Zener diode with a clamping voltage of 277V and a minimum breakdown voltage of 192.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a P-case package with an axial termination and is designed for through-hole mounting. It is RoHS compliant and has a peak pulse current of 72.9A and a peak pulse power of 20kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 20KPA172CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 277V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 192.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 172V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.9A |
| Peak Pulse Power | 20kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 172V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA172CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.