The 20KPA172CA-B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a clamping voltage of up to 277V and a maximum power dissipation of 8W. The diode is constructed with silicon and has a pin count of 2, with a terminal position of axial. It is designed to handle non-repetitive peak reverse power dissipation of up to 20000W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 20KPA172CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 172 |
| Breakdown Voltage-Min | 192.1 |
| Non-rep Peak Rev Power Dis-Max | 20000 |
| Clamping Voltage-Max | 277 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 20KPA172CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.