The 20KPA26A is a unidirectional Zener diode with a minimum breakdown voltage of 29.04V and a clamping voltage of 44.7V. It has a maximum surge current of 451.9A and a peak pulse power of 20kW. The diode is available in a P-lead through-hole package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Littelfuse 20KPA26A technical specifications.
| Package/Case | P |
| Clamping Voltage | 44.7V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 29.04V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 451.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 451.9A |
| Peak Pulse Power | 20kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.