The 20KPA52 Zener diode features a clamping voltage of 85.8V and a minimum breakdown voltage of 54.9V. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. The device is RoHS compliant and suitable for applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse 20KPA52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 20KPA52 technical specifications.
| Package/Case | P |
| Clamping Voltage | 85.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 54.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 235.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 52V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 235.4A |
| Peak Pulse Power | 20kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 52V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.