
The 20KPA52CA is a bidirectional Zener diode with a minimum breakdown voltage of 58.1V and a maximum clamping voltage of 85.8V. It is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode can handle a maximum surge current of 235.4A and a peak pulse power of 20kW. It is RoHS compliant and available in a package quantity of 800 per reel.
Littelfuse 20KPA52CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 85.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 58.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 235.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 52V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 235.4A |
| Peak Pulse Power | 20kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 52V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.