The Littelfuse 20LR730U is a varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a hold current of 7.3A and a maximum current rating of 100A. The varistor is packaged in bulk and is compliant with RoHS regulations. It has a time to trip of 5 seconds and a trip current of 14.1A.
Littelfuse 20LR730U technical specifications.
| Hold Current | 7.3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LR |
| Time to Trip | 5s |
| Trip Current | 14.1A |
| RoHS | Compliant |
No datasheet is available for this part.