Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Littelfuse 213002 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.