Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Inline/holder,
Littelfuse 213004 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.