Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER
Littelfuse 215.63 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.