Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
Littelfuse 215012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.