Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/PSE/SEMKO/UL/VDE/cULus
Littelfuse 217.032 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.