Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass cULus
Littelfuse 2173.15 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.