Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm BSI/CCC/CSA/IEC/PSE/SEMKO/UL/VDE
Littelfuse 218015 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.0028 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 218015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.