Fuse 1A 300V Fast Acting Bulk
Littelfuse 2206001HXP technical specifications.
| Fuse Size (mm) | 5 X 15 |
| Current Rating | 1A |
| Type | Subminiature |
| Voltage Rating | 300V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 2.22A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 2206001HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.