Fuse Subminiature Fast Acting 2A 250V Holder Cartridge 5 X 15mm Glass CSA/UL
Littelfuse 225002 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.0497 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 225002 to view detailed technical specifications.
No datasheet is available for this part.