Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass CSA/UL
Sign in to ask questions about the Littelfuse 229.500P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 229.500P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 229.500P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.