Fuse Subminiature 6A 125V Holder Cartridge 5 X 20mm Glass
Sign in to ask questions about the Littelfuse 229006P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 229006P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 229P |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 229006P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.