Fuse Subminiature Slow Blow Acting 5A 125V Axial 5 X 15mm Glass CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 230005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 230005 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 230005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.