FUSE CARTRIDGE 230A 8.25KVAC
Sign in to ask questions about the Littelfuse 23012R1C8.25W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 23012R1C8.25W technical specifications.
| Current Rating | 230A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 12R |
| Series | POWR-GARD® |
| Termination | Standard |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 23012R1C8.25W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.