Fuse Miniature Very Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/UL
Littelfuse 2301500000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2301500000 to view detailed technical specifications.
No datasheet is available for this part.