
MINIATURE FUSES, 5X20MM
Sign in to ask questions about the Littelfuse 23015000021P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 23015000021P technical specifications.
| Package/Case | Ceramic |
| Current Rating | 5A |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 23015000021P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
