Fuse Miniature Very Fast Acting 5A 500V Holder Cartridge 6.3 X 32mm Ceramic
Littelfuse 2311500002 technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 2.5(Max)A²s |
| Typical Cold Resistance | 2.5Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 2311500002 to view detailed technical specifications.
No datasheet is available for this part.