
This 10A 500V PTC resettable fuse is packaged in a ceramic case and has a maximum operating temperature of 70°C. It is designed for use in surface mount and leaded applications and has a minimum operating temperature of -25°C. The fuse is lead free and compliant with relevant regulations, although the status of Reach SVHC compliance is unknown. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 23121000029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 6.3mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 231 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 5.512lb |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 23121000029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
