Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse 235001.V technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.467A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 235001.V to view detailed technical specifications.
No datasheet is available for this part.