Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 235003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 235003 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.0347 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 235003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.