Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), INLINE/HOLDER
Littelfuse 239.4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 239.4 to view detailed technical specifications.
No datasheet is available for this part.