Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER
Sign in to ask questions about the Littelfuse 239.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 239.5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.909 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 239.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.