Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CSA/KC/PSE/UL
Sign in to ask questions about the Littelfuse 239003.P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 239003.P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 239003.P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.