Fuse Miniature Medium Time Delay Acting 0.8A 250V Holder Cartridge 5 X 25mm Ceramic
Littelfuse 2410800 technical specifications.
| Current Rating | 0.8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3(Min)A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 2410800 to view detailed technical specifications.
No datasheet is available for this part.