The 2411160 fuse from Littelfuse is a miniature fuse with a voltage rating of 250V and a current rating of 1.6A. It features a medium time delay acting characteristic and is packaged in a Melf case. The fuse operates over a temperature range of -25 to 70 degrees Celsius. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.6A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Package/Case | Melf |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Melting I2t | 2.3(Min)A²s |
| RoHS Version | 2002/95/EC |