Solenoid Continuous Bracket Mount 24VDC Automotive
Checking distributor stock and pricing after the page loads.
Littelfuse 24124 technical specifications.
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 24VDC |
| Termination Style | Stud Terminal |
| Mounting | Bracket Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.