
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 0.85s 5.4Ohm Radial 6.5 X 4.6 X 11mm Bulk
Sign in to ask questions about the Littelfuse 250R120-RCU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 250R120-RCU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250R |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R120-RCU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
