FUSE CARTRIDGE 250A 1.55KVAC
Littelfuse 250E3C15.5S technical specifications.
| Current Rating | 250A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Standard |
| Voltage Rating (AC) | 1.55kV |
| RoHS | Not Compliant |
No datasheet is available for this part.