
PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 250R145-RBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 250R145-RBU technical specifications.
| Package/Case | Radial |
| Hold Current | 145mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250R |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R145-RBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
