PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE
Sign in to ask questions about the Littelfuse 250R180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 250R180 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 250R |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 250R180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.