The POLY-FUSE 250R series varistor features a radial package with a 4.5 ohm resistance rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is lead free and RoHS compliant, with a maximum current rating of 10A and a trip current of 650mA. It takes approximately 21 seconds to trip at 650mA, and is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Littelfuse 250R180TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 250R180TF technical specifications.
| Package/Case | Radial |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250R |
| Termination | Radial |
| Time to Trip | 21s |
| Trip Current | 650mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R180TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.