
Littelfuse 251002L technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| Diameter | 2.41mm |
| Fuse Current | 2A |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 47.3mR |
| Series | 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 251002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
