This 5A 32V DC rated thermoplastic fuse has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It measures 19.05mm in length, 5.08mm in width, and 12.19mm in height. The fuse is socket mount and has a resistance of 17.85mR. It is RoHS compliant and available in a bulk packaging quantity of 2000.
Sign in to ask questions about the Littelfuse 257005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 257005 technical specifications.
| Body Material | Thermoplastic |
| Color | Tan |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 19.05 X 5.08 X 12.19mm |
| Height | 12.19mm |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 17.85mR |
| RoHS Compliant | Yes |
| Series | 257 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 257005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
