Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.36 X 7.11mm CSA/UL
Sign in to ask questions about the Littelfuse 265.125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 265.125 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 2.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 265.125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.