Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, AXIAL LEADED
Littelfuse 265.5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 265.5 to view detailed technical specifications.
No datasheet is available for this part.